
562R5HKZS10RE | |
|---|---|
DigiKey Part Number | 562R5HKZS10RE-ND |
Manufacturer | |
Manufacturer Product Number | 562R5HKZS10RE |
Description | CAP CER 10000PF 1KV RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.86824 | £8,682.40 |
| Unit Price without VAT: | £0.86824 |
|---|---|
| Unit Price with VAT: | £1.04189 |

