Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

562R5GAT47TX | |
|---|---|
DigiKey Part Number | 562R5GAT47TX-ND |
Manufacturer | |
Manufacturer Product Number | 562R5GAT47TX |
Description | CAP CER 470PF 1KV X5F RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±20% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R5GAT47TX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.377" (9.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads |




