
561R10TCCV39BA | |
|---|---|
DigiKey Part Number | 1896-561R10TCCV39BA-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCV39BA |
Description | CAP CER 3.9PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCV39BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | 0.377" (9.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.67000 | £6.70 |
| 50 | £0.52960 | £26.48 |
| 250 | £0.44088 | £110.22 |
| 500 | £0.41344 | £206.72 |
| 1,000 | £0.39086 | £390.86 |
| 2,500 | £0.36700 | £917.50 |
| 5,000 | £0.35261 | £1,763.05 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

