
561R10TCCQ22TR | |
|---|---|
DigiKey Part Number | 1896-561R10TCCQ22TR-ND - Tape & Reel (TR) 1896-561R10TCCQ22TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 561R10TCCQ22TR |
Description | CAP CER 22PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | 0.417" (10.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.98000 | £1.98 |
| 10 | £1.36000 | £13.60 |
| 50 | £1.11440 | £55.72 |
| 100 | £1.03840 | £103.84 |
| 500 | £0.91006 | £455.03 |
| 1,000 | £0.87034 | £870.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.82837 | £2,070.93 |
| 5,000 | £0.80306 | £4,015.30 |
| 7,500 | £0.79038 | £5,927.85 |
| Unit Price without VAT: | £1.98000 |
|---|---|
| Unit Price with VAT: | £2.37600 |

