18 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561R10TCCQ18

DigiKey Part Number
561R10TCCQ18-ND
Manufacturer
Manufacturer Product Number
561R10TCCQ18
Description
CAP CER 18PF 1KV NP0 RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
561R10TCCQ18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia (7.40mm)
Height - Seated (Max)
0.417" (10.58mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.98000£1.98
10£1.36000£13.60
50£1.11440£55.72
100£1.03840£103.84
500£0.91006£455.03
1,000£0.87034£870.34
2,500£0.82837£2,070.93
5,000£0.80306£4,015.30
Manufacturers Standard Package
Unit Price without VAT:£1.98000
Unit Price with VAT:£2.37600