VY2331K29Y5SS6UV0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.07396
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.07396
Datasheet
330 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2331K29Y5SS6UV0

DigiKey Part Number
VY2331K29Y5SS6UV0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2331K29Y5SS6UV0
Description
CAP CER 330PF 440VAC Y5S RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2331K29Y5SS6UV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
10,500£0.07370£773.85
Unit Price without VAT:£0.07370
Unit Price with VAT:£0.08844