
VY2151K29Y5SS6TV5 | |
|---|---|
DigiKey Part Number | 56-VY2151K29Y5SS6TV5TR-ND - Tape & Reel (TR) 56-VY2151K29Y5SS6TV5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2151K29Y5SS6TV5 |
Description | CAP CER 150PF 440VAC Y5S RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2151K29Y5SS6TV5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19300 | £1.93 |
| 50 | £0.14280 | £7.14 |
| 100 | £0.12760 | £12.76 |
| 500 | £0.10176 | £50.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09111 | £91.11 |
| 2,000 | £0.08474 | £169.48 |
| 3,000 | £0.08154 | £244.62 |
| 5,000 | £0.07801 | £390.05 |
| 7,000 | £0.07594 | £531.58 |
| 10,000 | £0.07396 | £739.60 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

