
VY2151K29Y5SS63V7 | |
|---|---|
DigiKey Part Number | BC2349-ND |
Manufacturer | |
Manufacturer Product Number | VY2151K29Y5SS63V7 |
Description | CAP CER 150PF 440VAC Y5S RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2151K29Y5SS63V7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2151K29Y5SS63V5 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2700-ND | £0.07396 | Similar |
| VY2151K29Y5SS6TV7 | Vishay Beyschlag/Draloric/BC Components | 11,834 | 56-VY2151K29Y5SS6TV7CT-ND | £0.32000 | Parametric Equivalent |
| VY2151K29Y5SS6UV7 | Vishay Beyschlag/Draloric/BC Components | 10,350 | 56-VY2151K29Y5SS6UV7CT-ND | £0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07396 | £739.60 |
| Unit Price without VAT: | £0.07396 |
|---|---|
| Unit Price with VAT: | £0.08875 |



