Parametric Equivalent

VDRUS20Z550BKE | |
|---|---|
DigiKey Part Number | 56-VDRUS20Z550BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS20Z550BKE |
Description | VARISTOR 910V 13KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 V 13 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 13 kA | |
Energy | 595J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.63096 | £407.74 |
| Unit Price without VAT: | £1.63096 |
|---|---|
| Unit Price with VAT: | £1.95715 |


