Parametric Equivalent

VDRUS10T510BKE | |
|---|---|
DigiKey Part Number | 56-VDRUS10T510BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS10T510BKE |
Description | VARISTOR 820V 4.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 4.5 kA | |
Energy | 146J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 135 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.44317 | £886.34 |
| Unit Price without VAT: | £0.44317 |
|---|---|
| Unit Price with VAT: | £0.53180 |


