Parametric Equivalent

VDRUS10T460BKE | |
|---|---|
DigiKey Part Number | 56-VDRUS10T460BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS10T460BKE |
Description | VARISTOR 750V 4.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 4.5 kA |
Series | Energy 134J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRUS10T460BSE | Vishay Beyschlag/Draloric/BC Components | 0 | BC5468-ND | £0.44317 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.44317 | £886.34 |
| Unit Price without VAT: | £0.44317 |
|---|---|
| Unit Price with VAT: | £0.53180 |


