Parametric Equivalent
Parametric Equivalent

VDRS14T320TLE | |
|---|---|
DigiKey Part Number | VDRS14T320TLE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VDRS14T320TLE |
Description | VARISTOR 510V 4.5KA DISC 16MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 4.5 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.24386 | £365.79 |
| Unit Price without VAT: | £0.24386 |
|---|---|
| Unit Price with VAT: | £0.29263 |


