Similar

VDRS14T320BSE | |
|---|---|
DigiKey Part Number | BC1456-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14T320BSE |
Description | VARISTOR 510V 4.5KA DISC 16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 4.5 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.34800 | £3.48 |
| 25 | £0.31240 | £7.81 |
| 100 | £0.27300 | £27.30 |
| 300 | £0.25097 | £75.29 |
| 500 | £0.24278 | £121.39 |
| 1,000 | £0.23344 | £233.44 |
| 2,500 | £0.22356 | £558.90 |
| 5,000 | £0.21761 | £1,088.05 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


