Parametric Equivalent
Parametric Equivalent

VDRS05C095BKE | |
|---|---|
DigiKey Part Number | 56-VDRS05C095BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS05C095BKE |
Description | VDR ST 05D 0400A 095V KNLDS BULK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 V 400 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 400 A | |
Energy | 4.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06545 | £327.25 |
| Unit Price without VAT: | £0.06545 |
|---|---|
| Unit Price with VAT: | £0.07854 |


