Parametric Equivalent
Parametric Equivalent

VDRH07K320BKE | |
|---|---|
DigiKey Part Number | VDRH07K320BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRH07K320BKE |
Description | VARISTOR 510V 1.75KA DISC 9MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 1.75 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.25237 | £315.46 |
| Unit Price without VAT: | £0.25237 |
|---|---|
| Unit Price with VAT: | £0.30284 |


