S680J29SL0N6XT7RXA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.05287
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.05270
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.05287
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.05287
Datasheet

Direct


TDK
In Stock: 773
Unit Price: £0.24000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: £0.06552
Datasheet

Upgrade


TDK
In Stock: 573
Unit Price: £0.31000
Datasheet
Image for S680J29SL0N6XT7RXA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S680J29SL0N6XT7RXA

DigiKey Part Number
S680J29SL0N6XT7RXA-ND
Manufacturer
Manufacturer Product Number
S680J29SL0N6XT7RXA
Description
CAP CER 68PF 1KV SL RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
21,000£0.05270£1,106.70
Unit Price without VAT:£0.05270
Unit Price with VAT:£0.06324