Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

S472M53Y5PN65T0R | |
|---|---|
DigiKey Part Number | S472M53Y5PN65T0R-ND |
Manufacturer | |
Manufacturer Product Number | S472M53Y5PN65T0R |
Description | CAP CER 4700PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.09077 | £1,815.40 |
| Unit Price without VAT: | £0.09077 |
|---|---|
| Unit Price with VAT: | £0.10892 |



