
S330K25SL0N63L6R | |
|---|---|
DigiKey Part Number | S330K25SL0N63L6R-ND |
Manufacturer | |
Manufacturer Product Number | S330K25SL0N63L6R |
Description | CAP CER 33PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S330K25SL0N63L6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20200 | £2.02 |
| 50 | £0.14960 | £7.48 |
| 100 | £0.13390 | £13.39 |
| 500 | £0.10720 | £53.60 |
| 1,000 | £0.09896 | £98.96 |
| 3,000 | £0.08879 | £266.37 |
| 5,000 | £0.08503 | £425.15 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

