
S103M69Z5U283L0R | |
|---|---|
DigiKey Part Number | 56-S103M69Z5U283L0R-ND |
Manufacturer | |
Manufacturer Product Number | S103M69Z5U283L0R |
Description | CAP CER 10000PF 1.5KV Z5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 1500V (1.5kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.56500 | £5.65 |
| 50 | £0.44320 | £22.16 |
| 100 | £0.40570 | £40.57 |
| 500 | £0.34252 | £171.26 |
| 1,000 | £0.32296 | £322.96 |
| 2,500 | £0.30232 | £755.80 |
| 5,000 | £0.28988 | £1,449.40 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

