S101K29S3NN6TJ6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.17760
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.18392
Datasheet
100 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S101K29S3NN6TJ6R

DigiKey Part Number
S101K29S3NN6TJ6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S101K29S3NN6TJ6R
Description
CAP CER 100PF 1KV S3N RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S101K29S3NN6TJ6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.12140£2,428.00
Unit Price without VAT:£0.12140
Unit Price with VAT:£0.14568