S101J47C0GN6VJ5R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Cera-Mite
In Stock: 1,510
Unit Price: £2.95000
Datasheet
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S101J47C0GN6VJ5R

DigiKey Part Number
S101J47C0GN6VJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S101J47C0GN6VJ5R
Description
CAP CER 100PF 1KV NP0 RADIAL
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S101J47C0GN6VJ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes