Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

S100J25SL0P6UK5R | |
|---|---|
DigiKey Part Number | S100J25SL0P6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S100J25SL0P6UK5R |
Description | CAP CER 10PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S100J25SL0P6UK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | £0.04911 | £1,031.31 |
| Unit Price without VAT: | £0.04911 |
|---|---|
| Unit Price with VAT: | £0.05893 |




