


PTCCL13H831DBE | |
|---|---|
DigiKey Part Number | 238166258311-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL13H831DBE |
Description | PTC RESET FUSE 30V 830MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 830 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 830 mA | |
Current - Trip (It) | 1.245 A | |
Current - Max | 10 A | |
Resistance - 25°C (Typ) | 1.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia x 0.157" T (12.50mm x 4.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.68806 | £688.06 |
| Unit Price without VAT: | £0.68806 |
|---|---|
| Unit Price with VAT: | £0.82567 |

