Direct




PTCCL07H111HTE | |
|---|---|
DigiKey Part Number | 56-PTCCL07H111HTETR-ND - Tape & Reel (TR) 56-PTCCL07H111HTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL07H111HTE |
Description | PTC RESET FUSE 265V 110MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 110 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 110 mA | |
Current - Trip (It) | 165 mA | |
Current - Max | 650 mA | |
Resistance - 25°C (Typ) | 48 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia x 0.217" T (7.00mm x 5.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.57890 | £868.35 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |


