Ceramic PTC Resettable Fuse 145V 47 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 145V 47 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCCL05H470FBE

DigiKey Part Number
238166054792-ND
Manufacturer
Manufacturer Product Number
PTCCL05H470FBE
Description
PTC RESET FUSE 145V 47MA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 145V 47 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
PTCCL05H470FBE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
145V
Current - Hold (Ih) (Max)
47 mA
Current - Trip (It)
70 mA
Current - Max
200 mA
Resistance - 25°C (Typ)
240 Ohms
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia x 0.197" T (5.00mm x 5.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,500£0.43953£659.29
Unit Price without VAT:£0.43953
Unit Price with VAT:£0.52744