


PTCCL05H150HTE | |
|---|---|
DigiKey Part Number | 56-PTCCL05H150HTETR-ND - Tape & Reel (TR) 56-PTCCL05H150HTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H150HTE |
Description | PTC RESET FUSE 265V 15MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 15 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 15 mA | |
Current - Trip (It) | 23 mA | |
Current - Max | 110 mA | |
Resistance - 25°C (Typ) | 1.9 kOhms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 5 | £0.70600 | £3.53 |
| 10 | £0.67100 | £6.71 |
| 25 | £0.62880 | £15.72 |
| 50 | £0.59980 | £29.99 |
| 100 | £0.57350 | £57.35 |
| 500 | £0.52056 | £260.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.49016 | £735.24 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

