



NTCS0805E3222HMT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3222HMTTR-ND - Tape & Reel (TR) 56-NTCS0805E3222HMTCT-ND - Cut Tape (CT) 56-NTCS0805E3222HMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3222HMT |
Description | THERM NTC 2.2KOHM 3600K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3222HMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3600K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 5 | £0.33000 | £1.65 |
| 10 | £0.31100 | £3.11 |
| 25 | £0.29000 | £7.25 |
| 50 | £0.27540 | £13.77 |
| 100 | £0.26220 | £26.22 |
| 500 | £0.23572 | £117.86 |
| 1,000 | £0.22591 | £225.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.20465 | £818.60 |
| 8,000 | £0.19724 | £1,577.92 |
| 12,000 | £0.19319 | £2,318.28 |
| 20,000 | £0.18838 | £3,767.60 |
| 28,000 | £0.18537 | £5,190.36 |
| 40,000 | £0.18232 | £7,292.80 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

