



NTCS0805E3103GMT | |
|---|---|
DigiKey Part Number | BC2559TR-ND - Tape & Reel (TR) BC2559CT-ND - Cut Tape (CT) BC2559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103GMT |
Description | THERMISTOR NTC 10KOHM 3570K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103GMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3570K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 5 | £0.46600 | £2.33 |
| 10 | £0.44200 | £4.42 |
| 25 | £0.41320 | £10.33 |
| 50 | £0.39340 | £19.67 |
| 100 | £0.37520 | £37.52 |
| 500 | £0.33882 | £169.41 |
| 1,000 | £0.32529 | £325.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.29574 | £1,182.96 |
| 8,000 | £0.28553 | £2,284.24 |
| 12,000 | £0.27995 | £3,359.40 |
| 20,000 | £0.27332 | £5,466.40 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

