



NTCS0603E3683GHT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3683GHTTR-ND - Tape & Reel (TR) 56-NTCS0603E3683GHTCT-ND - Cut Tape (CT) 56-NTCS0603E3683GHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3683GHT |
Description | THERMISTOR NTC 68KOHM 3985K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3683GHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3985K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 5 | £0.44800 | £2.24 |
| 10 | £0.42500 | £4.25 |
| 25 | £0.39680 | £9.92 |
| 50 | £0.37760 | £18.88 |
| 100 | £0.36030 | £36.03 |
| 500 | £0.32510 | £162.55 |
| 1,000 | £0.31204 | £312.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.28355 | £1,134.20 |
| 8,000 | £0.27369 | £2,189.52 |
| 12,000 | £0.26831 | £3,219.72 |
| 20,000 | £0.26190 | £5,238.00 |
| 28,000 | £0.25790 | £7,221.20 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

