



NTCS0603E3222JMT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3222JMTTR-ND - Tape & Reel (TR) 56-NTCS0603E3222JMTCT-ND - Cut Tape (CT) 56-NTCS0603E3222JMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3222JMT |
Description | THERM NTC 2.2KOHM 3520K 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3222JMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3520K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 5 | £0.25200 | £1.26 |
| 10 | £0.23800 | £2.38 |
| 25 | £0.22160 | £5.54 |
| 50 | £0.21020 | £10.51 |
| 100 | £0.19980 | £19.98 |
| 500 | £0.17912 | £89.56 |
| 1,000 | £0.17140 | £171.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15485 | £619.40 |
| 8,000 | £0.14904 | £1,192.32 |
| 12,000 | £0.14587 | £1,750.44 |
| 20,000 | £0.14209 | £2,841.80 |
| 28,000 | £0.13974 | £3,912.72 |
| 40,000 | £0.13735 | £5,494.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

