



NTCLE413E2104H400A | |
|---|---|
DigiKey Part Number | 56-NTCLE413E2104H400A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE413E2104H400A |
Description | NTC EPOXY 3MM, PVC INSULATED AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 5 | £0.76200 | £3.81 |
| 10 | £0.72300 | £7.23 |
| 25 | £0.67800 | £16.95 |
| 50 | £0.64740 | £32.37 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

