NTC Thermistor 2.765k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.765k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE301E4C90059

DigiKey Part Number
NTCLE301E4C90059-ND
Manufacturer
Manufacturer Product Number
NTCLE301E4C90059
Description
THERM NTC 2.765KOHM 3977K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.765k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.765k
Resistance Tolerance
±2.93%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.30000£1.30
5£1.15000£5.75
10£1.09500£10.95
25£1.02960£25.74
50£0.98520£49.26
100£0.94440£94.44
500£0.86244£431.22
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000