



NTCLE300E3502SBA | |
|---|---|
DigiKey Part Number | 56-NTCLE300E3502SBA-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE300E3502SBA |
Description | NTC EPOXY 2.4MM, ETFE INSULATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2.18% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 5 | £1.03800 | £5.19 |
| 10 | £0.98800 | £9.88 |
| 25 | £0.92840 | £23.21 |
| 50 | £0.88780 | £44.39 |
| 100 | £0.85050 | £85.05 |
| 500 | £0.77548 | £387.74 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

