



NTCLE100E3683JT1 | |
|---|---|
DigiKey Part Number | BC3389TR-ND - Tape & Reel (TR) BC3389CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3683JT1 |
Description | THERMISTOR NTC 68KOHM 4190K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3683JT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.87" (22.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 5 | £0.41800 | £2.09 |
| 10 | £0.39600 | £3.96 |
| 25 | £0.37040 | £9.26 |
| 50 | £0.35220 | £17.61 |
| 100 | £0.33570 | £33.57 |
| 500 | £0.30270 | £151.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.27830 | £417.45 |
| 3,000 | £0.26784 | £803.52 |
| 4,500 | £0.26214 | £1,179.63 |
| 7,500 | £0.25534 | £1,915.05 |
| 10,500 | £0.25110 | £2,636.55 |
| 15,000 | £0.24680 | £3,702.00 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

