NTC Thermistor 6.8k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3682HB0

DigiKey Part Number
BC2551-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3682HB0
Description
THERM NTC 6.8KOHM 3977K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3682HB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
6.8k
Resistance Tolerance
±3%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.51000£0.51
5£0.44600£2.23
10£0.42200£4.22
25£0.39360£9.84
50£0.37480£18.74
100£0.35750£35.75
500£0.32268£161.34
1,000£0.30973£309.73
5,000£0.28370£1,418.50
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200