NTC Thermistor 470k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3474HB0A

DigiKey Part Number
56-NTCLE100E3474HB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3474HB0A
Description
NTC CU 0.6 LD CODED 470K 3%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
470k
Resistance Tolerance
±3%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4570K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,998
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.46000£0.46
5£0.40000£2.00
10£0.37900£3.79
25£0.35400£8.85
50£0.33660£16.83
100£0.32090£32.09
500£0.28922£144.61
1,000£0.27748£277.48
5,000£0.25388£1,269.40
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200