NTC Thermistor 220k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3224JB0A

DigiKey Part Number
56-NTCLE100E3224JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3224JB0A
Description
NTC CU 0.6 LD CODED 220K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 220k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
220k
Resistance Tolerance
±5%
B Value Tolerance
±2.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4370K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.40000£0.40
5£0.35000£1.75
10£0.33100£3.31
25£0.30920£7.73
50£0.29380£14.69
100£0.27990£27.99
500£0.25198£125.99
1,000£0.24158£241.58
5,000£0.22068£1,103.40
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000