
NTCLE100E3159JB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3159JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3159JB0A |
Description | NTC CU 0.6 LD CODED 15R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15 Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3041K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.55" (14.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 5 | £0.36200 | £1.81 |
| 10 | £0.34300 | £3.43 |
| 25 | £0.32000 | £8.00 |
| 50 | £0.30400 | £15.20 |
| 100 | £0.28970 | £28.97 |
| 500 | £0.26084 | £130.42 |
| 1,000 | £0.25011 | £250.11 |
| 5,000 | £0.22854 | £1,142.70 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

