Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTCLE100E3154GB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3154GB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3154GB0A |
Description | NTC CU 0.6 LD CODED 150K 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±2.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4370K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.38015 | £760.30 |
| Unit Price without VAT: | £0.38015 |
|---|---|
| Unit Price with VAT: | £0.45618 |


