
NTCLE100E3123HB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3123HB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3123HB0A |
Description | NTC CU 0.6 LD CODED 12K 3% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3740K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 5 | £0.40000 | £2.00 |
| 10 | £0.37900 | £3.79 |
| 25 | £0.35400 | £8.85 |
| 50 | £0.33660 | £16.83 |
| 100 | £0.32090 | £32.09 |
| 500 | £0.28922 | £144.61 |
| 1,000 | £0.27748 | £277.48 |
| 5,000 | £0.25388 | £1,269.40 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

