



NTCLE100E3104HB0 | |
|---|---|
DigiKey Part Number | BC2520-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3104HB0 |
Description | THERM NTC 100KOHM 4190K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3104HB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 5 | £0.44600 | £2.23 |
| 10 | £0.42200 | £4.22 |
| 25 | £0.39360 | £9.84 |
| 50 | £0.37480 | £18.74 |
| 100 | £0.35750 | £35.75 |
| 500 | £0.32268 | £161.34 |
| 1,000 | £0.30973 | £309.73 |
| 5,000 | £0.28370 | £1,418.50 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

