NTCLE100E3101JT1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 678
Unit Price: £0.45000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,844
Unit Price: £0.41000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.26435
Datasheet
NTC Thermistor 100 Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3101JT1A

DigiKey Part Number
56-NTCLE100E3101JT1ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCLE100E3101JT1A
Description
NTC CU 0.6 LD CODED 100R 5% 1E
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100 Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
100
Resistance Tolerance
±5%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3560K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.55" (14.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.25152£754.56
Unit Price without VAT:£0.25152
Unit Price with VAT:£0.30182