
MLV1206E30403T | |
|---|---|
DigiKey Part Number | BC4946TR-ND - Tape & Reel (TR) BC4946CT-ND - Cut Tape (CT) BC4946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLV1206E30403T |
Description | VARISTOR 150A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 7 V | |
Varistor Voltage (Max) | 10 V | |
Current - Surge | 150 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32700 | £3.27 |
| 25 | £0.29240 | £7.31 |
| 100 | £0.25500 | £25.50 |
| 250 | £0.23704 | £59.26 |
| 500 | £0.22622 | £113.11 |
| 1,000 | £0.21734 | £217.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19858 | £595.74 |
| 6,000 | £0.19341 | £1,160.46 |
| 9,000 | £0.19082 | £1,717.38 |
| 15,000 | £0.18795 | £2,819.25 |
| 21,000 | £0.18627 | £3,911.67 |
| 30,000 | £0.18466 | £5,539.80 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

