
MKT1820710255 | |
|---|---|
DigiKey Part Number | 56-MKT1820710255-ND |
Manufacturer | |
Manufacturer Product Number | MKT1820710255 |
Description | CAP FILM 100UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.54000 | £35.54 |
| 45 | £27.43756 | £1,234.69 |
| 90 | £26.68711 | £2,401.84 |
| 135 | £26.31119 | £3,552.01 |
| Unit Price without VAT: | £35.54000 |
|---|---|
| Unit Price with VAT: | £42.64800 |

