
MKT1813422635G | |
|---|---|
DigiKey Part Number | 56-MKT1813422635GCT-ND - Cut Tape (CT) 56-MKT1813422635GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813422635G |
Description | CAP FILM 0.22UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" Dia x 1.043" L (11.50mm x 26.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.05000 | £2.05 |
| 10 | £1.41500 | £14.15 |
| 50 | £1.16240 | £58.12 |
| 100 | £1.08450 | £108.45 |
| 500 | £0.95270 | £476.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.90304 | £903.04 |
| 2,000 | £0.86977 | £1,739.54 |
| 3,000 | £0.85309 | £2,559.27 |
| 5,000 | £0.83461 | £4,173.05 |
| 7,000 | £0.82380 | £5,766.60 |
| Unit Price without VAT: | £2.05000 |
|---|---|
| Unit Price with VAT: | £2.46000 |

