
MKT1813222635G | |
|---|---|
DigiKey Part Number | 56-MKT1813222635GCT-ND - Cut Tape (CT) 56-MKT1813222635GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813222635G |
Description | CAP FILM 2200PF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.197" Dia x 0.433" L (5.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.85000 | £8.50 |
| 50 | £0.68080 | £34.04 |
| 100 | £0.62870 | £62.87 |
| 500 | £0.54064 | £270.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | £0.49011 | £857.69 |
| 3,500 | £0.47111 | £1,648.88 |
| 5,250 | £0.46158 | £2,423.30 |
| 8,750 | £0.45103 | £3,946.51 |
| 12,250 | £0.44486 | £5,449.53 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

