
MKP385E61563JYM2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E61563JYM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E61563JYM2T0 |
Description | CAP FILM 15UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 220V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £10.95700 | £438.28 |
| Unit Price without VAT: | £10.95700 |
|---|---|
| Unit Price with VAT: | £13.14840 |

