
MKP385639025JYM5T0 | |
|---|---|
DigiKey Part Number | MKP385639025JYM5T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385639025JYM5T0 |
Description | CAP FILM 39UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 110°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | £17.12327 | £941.78 |
| Unit Price without VAT: | £17.12327 |
|---|---|
| Unit Price with VAT: | £20.54792 |

