Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385439085JIM2T0 | |
|---|---|
DigiKey Part Number | MKP385439085JIM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385439085JIM2T0 |
Description | CAP FILM 0.39UF 5% 850VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 850V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385439085JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385439085JI02W0-ND | £1.51460 | Parametric Equivalent |
| MKP385439085JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385439085JII2B0-ND | £1.44785 | Parametric Equivalent |
| MKP385439085JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385439085JIP2T0-ND | £1.49113 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £1.49113 | £223.67 |
| Unit Price without VAT: | £1.49113 |
|---|---|
| Unit Price with VAT: | £1.78936 |

