Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385322200JII2B0 | |
|---|---|
DigiKey Part Number | MKP385322200JII2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385322200JII2B0 |
Description | CAP FILM 0.022UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385322200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322200JI02W0-ND | £0.81500 | Parametric Equivalent |
| MKP385322200JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322200JIM2T0-ND | £0.80575 | Parametric Equivalent |
| MKP385322200JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385322200JIP2T0-ND | £0.69715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.68016 | £170.04 |
| Unit Price without VAT: | £0.68016 |
|---|---|
| Unit Price with VAT: | £0.81619 |

